61801165 | LAPP
Straight hose screw fitting, PG21, PA/TPE, IP68/IP69, black, (L) 82 mm, 61801165
Unit Price (€ / pc.)
18.5997 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Colour | schwarz | |
Thread size | PG21 | |
Length | 82 mm | |
Material | PA/TPE | |
max. operating temperature | 115 °C | |
min. operating temperature | -40 °C | |
Degree of protection (IP) | IP68/IP69 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |