61801180 | LAPP

Straight hose screw fitting, PG36, PA/TPE, IP68/IP69, gray, (L) 140 mm, 61801180

Order No.: 32P427
EAN: 4044773210293
MPN:
61801180
SILVYN KLICK GPZ PG 36 GY
Series: SILVYN KLICK
61801180 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
39.9007 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
399.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
39.9007 €
Technical specifications
Colour grau
Thread size PG36
Length 140 mm
Material PA/TPE
max. operating temperature 115 °C
min. operating temperature -40 °C
Degree of protection (IP) IP68/IP69
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes