61801200 | LAPP

Straight hose screw fitting, PG13.5, PA/TPE, IP68/IP69, gray, (L) 59 mm, 61801200

Order No.: 32P418
EAN: 4044773210262
MPN:
61801200
SILVYN KLICK GPZ PG 13,5/11 GY
Series: SILVYN KLICK
61801200 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
14.9702 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
299.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
14.9702 €
Technical specifications
Filter Property Value
Thread size PG13.5
Material PA/TPE
Colour gray
Length 59 mm
Degree of protection (IP) IP68/IP69
min. operating temperature -40 °C
max. operating temperature 115 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes