61802220 | LAPP

Straight hose screw fitting, 21 mm, brass, nickel-plated, metal, 61802220

Order No.: 32P1324
EAN: 4044773206272
MPN:
61802220
SILVYN US-AS 16
Series: SILVYN US
61802220 LAPP Hose Fittings Image 1
61802220 LAPP Hose Fittings Image 2
Image may differ
Unit Price (€ / pc.)
7.7469 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.75 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7469 €
10 pcs.
7.1281 €
25 pcs.
6.7116 €
50 pcs.
6.2951 €
100 pcs.
5.8667 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour metall
Material Messing, vernickelt
max. operating temperature 250 °C
min. operating temperature -40 °C
Nominal width 21 mm
Logistics
Country of origin DE
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes