61802240 | LAPP
Straight hose screw fitting, PG16, 36 mm, brass, nickel-plated, IP54, metal, (L) 42 mm, 61802240
Unit Price (€ / pc.)
8.9012 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
8.90 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9012 €
10 pcs.
8.1872 €
25 pcs.
7.6874 €
50 pcs.
7.2233 €
100 pcs.
6.7473 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | PG16 | |
| Nominal width | 36 mm | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| Length | 42 mm | |
| Degree of protection (IP) | IP54 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 250 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |