61802250 | LAPP

Straight hose screw fitting, 45 mm, brass, nickel-plated, metal, 61802250

Order No.: 32P1327
EAN: 4044773206241
MPN:
61802250
SILVYN US-AS 36
Series: SILVYN US
61802250 LAPP Hose Fittings Image 1
61802250 LAPP Hose Fittings Image 2
Image may differ
Unit Price (€ / pc.)
11.9595 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.96 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9595 €
10 pcs.
10.9837 €
25 pcs.
10.3411 €
50 pcs.
9.6985 €
100 pcs.
9.0559 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour metall
Material Messing, vernickelt
max. operating temperature 250 °C
min. operating temperature -40 °C
Nominal width 45 mm
Logistics
Country of origin DE
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes