61802270 | LAPP
Straight hose screw fitting, 56 mm, brass, nickel-plated, silver, 61802270
Unit Price (€ / pc.)
24.1332 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
24.13 € *
Price list
Quantity
Price per unit*
1 pcs.
24.1332 €
10 pcs.
22.1935 €
25 pcs.
20.8964 €
50 pcs.
19.5636 €
100 pcs.
18.2546 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Nominal width | 56 mm | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 250 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |