61802301 | LAPP

End closure, 12 mm, brass, nickel-plated, metal, (L) 16.3 mm, 61802301

Order No.: 32P732
EAN: 4044776706564
MPN:
61802301
SILVYN LTP-E 12
Series: SILVYN LTP
61802301 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
2.9988 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
2.9988 €
Technical specifications
Farbe metall
Länge 16.3 mm
Material Messing, vernickelt
max. Temperatur 135 °C
min. Temperatur -50 °C
Nennweite 12 mm
Logistics
Ursprungsland GB
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes