61802302 | LAPP

End closure, 16 mm, brass, nickel-plated, metal, (L) 16.5 mm, 61802302

Order No.: 32P733
EAN: 4044776706571
MPN:
61802302
SILVYN LTP-E 16
Series: SILVYN LTP
61802302 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
3.1892 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
31.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
3.1892 €
Technical specifications
Colour metall
Length 16.5 mm
Material Messing, vernickelt
max. operating temperature 135 °C
min. operating temperature -50 °C
Nominal width 16 mm
Logistics
Country of origin GB
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes