61802510 | LAPP
Straight hose screw fitting, 19 mm, brass, metal, 61802510
Unit Price (€ / pc.)
6.2237 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.22 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2237 €
10 pcs.
5.7358 €
25 pcs.
5.3907 €
50 pcs.
5.0575 €
100 pcs.
4.7124 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour | metall | |
Material | Messing | |
max. operating temperature | 250 °C | |
min. operating temperature | -40 °C | |
Nominal width | 19 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |