61803812 | LAPP

90° hose screw fitting, M32, brass, nickel-plated, IP67, metal, 61803812

Order No.: 33P5992
EAN: 4044776885375
MPN:
61803812
SILVYN COMPACT 90° M32X1,5 MS
61803812 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
70.2100 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
70.21 € *
Price list
Quantity
Price per unit*
1 pcs.
70.2100 €
5 pcs.
66.3068 €
10 pcs.
62.4155 €
25 pcs.
58.5123 €
50 pcs.
54.5972 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hose fitting, 61803812, LAPP

The 61803812 is a conduit gland that provides optimum assembly conditions due to the compact dimensions. In combination with liquid-tight conduits (galvanized steel tube with coating), it forms an easy to install system with high protection degree.

Features

  • Mechanical resistance
  • Low weight
  • Space requirement
  • Robust
  • Temperature-resistant
  • Space-saving application
  • Corrosion-resistant

Applications

  • Combination with protective conduit:
  • Mechanical engineering
  • Railway applications
Technical specifications
Colour metall
Thread size M32
Material Messing, vernickelt
max. operating temperature 105 °C
min. operating temperature -45 °C
Degree of protection (IP) IP67
Logistics
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes