61803814 | LAPP
90° hose screw fitting, M50, brass, nickel-plated, IP67, metal, 61803814
Order No.: 33P5994
EAN: 4044776885399
MPN:
61803814
SILVYN COMPACT 90° M50X1,5 MS
Series: SILVYN COMPACT M 90°
Unit Price (€ / pc.)
151.8440 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
151.84 € *
Price list
Quantity
Price per unit*
1 pcs.
151.8440 €
5 pcs.
143.4069 €
10 pcs.
134.9579 €
25 pcs.
126.5327 €
50 pcs.
118.0956 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hose fitting, 61803814, LAPP
The 61803814 is a conduit gland that provides optimum assembly conditions due to the compact dimensions. In combination with liquid-tight conduits (galvanized steel tube with coating), it forms an easy to install system with high protection degree.
Features
- Mechanical resistance
- Low weight
- Space requirement
- Robust
- Temperature-resistant
- Space-saving application
- Corrosion-resistant
Applications
- Combination with protective conduit:
- Mechanical engineering
- Railway applications
Technical specifications
Colour | metall | |
Thread size | M50 | |
Material | Messing, vernickelt | |
max. operating temperature | 105 °C | |
min. operating temperature | -45 °C | |
Degree of protection (IP) | IP67 |
Download
Logistics
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |