61803815 | LAPP

90° hose screw fitting, M63, brass, nickel-plated, IP67, metal, 61803815

Order No.: 33P5995
EAN: 4044776885405
MPN:
61803815
SILVYN COMPACT 90° M63X1,5 MS
LAPP
61803815 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
172.1573 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
172.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
172.1573 €

Hose fitting, 61803815, LAPP

The 61803815 is a conduit gland that provides optimum assembly conditions due to the compact dimensions. In combination with liquid-tight conduits (galvanized steel tube with coating), it forms an easy to install system with high protection degree.

Features

  • Mechanical resistance
  • Low weight
  • Space requirement
  • Robust
  • Temperature-resistant
  • Space-saving application
  • Corrosion-resistant

Applications

  • Combination with protective conduit:
  • Mechanical engineering
  • Railway applications
Technical specifications
Colour metal
Thread size M63
Material brass, nickel-plated
max. operating temperature 105 °C
min. operating temperature -45 °C
Degree of protection (IP) IP67
Logistics
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes