61803820 | LAPP

Straight hose screw fitting, PG29, brass, nickel-plated, IP67, metal, (L) 36 mm, 61803820

Order No.: 33P3512
EAN: 4044776885450
MPN:
61803820
SILVYN COMPACT PG 29 MS
61803820 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
32.9392 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
164.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
32.9392 €

Conduit fitting, 61803820, LAPP

The 61803820is a nickel-plated brass conduit fitting with space-saving dimensions in various designs and polished surface that offers IP67 protection.

Features

  • Mechanical resistance
  • Low weight
  • Space requirement
  • Robust
  • Temperature-resistant
  • Corrosion-resistant
Technical specifications
Colour metall
Thread size PG29
Length 36 mm
Material Messing, vernickelt
max. operating temperature 105 °C
min. operating temperature -45 °C
Degree of protection (IP) IP67
Logistics
Country of origin CN
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes