61803821 | LAPP
Straight hose screw fitting, PG36, brass, nickel-plated, IP67, metal, (L) 40 mm, 61803821
Order No.: 33P3513
EAN: 4044776885467
MPN:
61803821
SILVYN COMPACT PG 36 MS
Series: SILVYN COMPACT PG
Unit Price (€ / pc.)
51.4318 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Conduit fitting, 61803821, LAPP
The 61803821is a nickel-plated brass conduit fitting with space-saving dimensions in various designs and polished surface that offers IP67 protection.
Features
- Mechanical resistance
- Low weight
- Space requirement
- Robust
- Temperature-resistant
- Corrosion-resistant
Technical specifications
Colour | metall | |
Thread size | PG36 | |
Length | 40 mm | |
Material | Messing, vernickelt | |
max. operating temperature | 105 °C | |
min. operating temperature | -45 °C | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |