61803830 | LAPP

90° hose screw fitting, PG42, brass, nickel-plated, IP67, metal, 61803830

Order No.: 33P6009
EAN: 4044776885559
MPN:
61803830
SILVYN COMPACT 90° PG 42 MS
LAPP
61803830 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
118.7858 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
118.79 € *
Price list
Quantity
Price per unit*
1 pcs.
118.7858 €
5 pcs.
111.3602 €
10 pcs.
103.9465 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hose fitting, 61803830, LAPP

The 61803830 is a conduit gland that provides optimum assembly conditions due to the compact dimensions. In combination with liquid-tight conduits (galvanized steel tube with coating), it forms an easy to install system with high protection degree.

Features

  • Mechanical resistance
  • Low weight
  • Space requirement
  • Robust
  • Temperature-resistant
  • Space-saving application
  • Corrosion-resistant

Applications

  • Combination with protective conduit:
  • Mechanical engineering
  • Railway applications
Technical specifications
Farbe metall
Gewindegröße PG42
Material Messing, vernickelt
max. Temperatur 105 °C
min. Temperatur -45 °C
Schutzart (IP) IP67
Logistics
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes