61803832 | LAPP
Straight hose screw fitting, NPT 1/2", brass, nickel-plated, IP67, metal, (L) 35 mm, 61803832
Order No.: 33P3504
EAN: 4044776885573
MPN:
61803832
SILVYN COMPACT NPT 1/2" - 3/8" MS
Series: SILVYN COMPACT NPT
Unit Price (€ / pc.)
9.8651 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Conduit fitting, 61803832, LAPP
The 61803832is a nickel-plated brass conduit fitting with space-saving dimensions in various designs and polished surface that offers IP67 protection.
Features
- Mechanical resistance
- Low weight
- Space requirement
- Robust
- Temperature-resistant
- Corrosion-resistant
Technical specifications
Farbe | metall | |
Gewindegröße | NPT 1/2" | |
Länge | 35 mm | |
Material | Messing, vernickelt | |
max. Temperatur | 105 °C | |
min. Temperatur | -45 °C | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 74198090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |