61803833 | LAPP

Straight hose screw fitting, NPT 1/2", brass, nickel-plated, IP67, metal, (L) 36 mm, 61803833

Order No.: 33P3505
EAN: 4044776885580
MPN:
61803833
SILVYN COMPACT NPT 1/2" MS
61803833 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
11.305 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
113.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
11.305 €

Conduit fitting, 61803833, LAPP

The 61803833is a nickel-plated brass conduit fitting with space-saving dimensions in various designs and polished surface that offers IP67 protection.

Features

  • Mechanical resistance
  • Low weight
  • Space requirement
  • Robust
  • Temperature-resistant
  • Corrosion-resistant
Technical specifications
Colour metall
Thread size NPT 1/2"
Length 36 mm
Material Messing, vernickelt
max. operating temperature 105 °C
min. operating temperature -45 °C
Degree of protection (IP) IP67
Logistics
Country of origin CN
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes