61803836 | LAPP

Straight hose screw fitting, NPT 1 1/4", brass, nickel-plated, IP67, metal, (L) 43 mm, 61803836

Order No.: 33P3502
EAN: 4044776885610
MPN:
61803836
SILVYN COMPACT NPT 1 1/4" MS
61803836 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
45.3747 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
90.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
45.3747 €

Conduit fitting, 61803836, LAPP

The 61803836is a nickel-plated brass conduit fitting with space-saving dimensions in various designs and polished surface that offers IP67 protection.

Features

  • Mechanical resistance
  • Low weight
  • Space requirement
  • Robust
  • Temperature-resistant
  • Corrosion-resistant
Technical specifications
Colour metall
Thread size NPT 1 1/4"
Length 43 mm
Material Messing, vernickelt
max. operating temperature 105 °C
min. operating temperature -45 °C
Degree of protection (IP) IP67
Logistics
Country of origin CN
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes