61803848 | LAPP

45° hose screw fitting, M16, brass, nickel-plated, IP67, metal, 61803848

Order No.: 33P5981
EAN: 4044777306282
MPN:
61803848
SILVYN COMPACT 45° M16X1,5 - 5/16 MS
LAPP
61803848 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
28.1078 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.11 € *
Price list
Quantity
Price per unit*
1 pcs.
28.1078 €
5 pcs.
26.5370 €
10 pcs.
24.9781 €
25 pcs.
23.4192 €
50 pcs.
21.8603 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hose fitting, 61803848, LAPP

The 61803848 is a conduit gland that provides optimum assembly conditions due to the compact dimensions. In combination with liquid-tight conduits (galvanized steel tube with coating), it forms an easy to install system with high protection degree.

Features

  • Mechanical resistance
  • Low weight
  • Space requirement
  • Robust
  • Temperature-resistant
  • Space-saving application
  • Corrosion-resistant

Applications

  • Combination with protective conduit:
  • Mechanical engineering
  • Railway applications
Technical specifications
Colour metal
Thread size M16
Material brass, nickel-plated
max. operating temperature 105 °C
min. operating temperature -45 °C
Degree of protection (IP) IP67
Logistics
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes