61803854 | LAPP

45° hose screw fitting, M32, brass, nickel-plated, IP67, metal, 61803854

Order No.: 33P5987
EAN: 4044777305094
MPN:
61803854
SILVYN COMPACT 45° M32X1,5 MS
61803854 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
63.3318 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
63.33 € *
Price list
Quantity
Price per unit*
1 pcs.
63.3318 €
5 pcs.
59.7975 €
10 pcs.
56.2870 €
25 pcs.
52.7646 €
50 pcs.
49.2541 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hose fitting, 61803854, LAPP

The 61803854 is a conduit gland that provides optimum assembly conditions due to the compact dimensions. In combination with liquid-tight conduits (galvanized steel tube with coating), it forms an easy to install system with high protection degree.

Features

  • Mechanical resistance
  • Low weight
  • Space requirement
  • Robust
  • Temperature-resistant
  • Space-saving application
  • Corrosion-resistant

Applications

  • Combination with protective conduit:
  • Mechanical engineering
  • Railway applications
Technical specifications
Colour metall
Thread size M32
Material Messing, vernickelt
max. operating temperature 105 °C
min. operating temperature -45 °C
Degree of protection (IP) IP67
Logistics
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes