61803864 | LAPP

90, M32, 32 mm, brass, nickel-plated, IP68, metal, (L) 40 mm, 61803864

Order No.: 33P6045
EAN: 4044777305162
MPN:
61803864
SILVYN FCE COMPACT 90° M32X1,5 MS
Series: SILVYN FCE-M
61803864 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
87.5483 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
437.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
87.5483 €

Hose fitting, 61803864, LAPP

The 61803864 is an elbow conduit gland made of nickel plated brass and is resistant to corrosion, UV and ozone. The gland is suitable to the protection conduits SILVYN FCE-V0 and SILVYN FCE-LFH.

Features

  • Space-saving due to compact dimensions
  • High mechanical stability
  • High tensile strength
  • Space-saving application
  • Corrosion-resistant
Technical specifications
Thread size M32
Nominal width 32 mm
Material Messing, vernickelt
Colour metall
Length 40 mm
Degree of protection (IP) IP68
min. operating temperature -45 °C
max. operating temperature 105 °C
Logistics
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes