61803871 | LAPP

Straight hose screw fitting, M16, brass, nickel-plated, IP40, metal, (L) 30 mm, 61803871

Order No.: 32P1255
EAN: 4044777306008
MPN:
61803871
SILVYN UI COMPACT M16x1,5/2 MS
Series: SILVYN UI
61803871 LAPP Hose Fittings Image 1
61803871 LAPP Hose Fittings Image 2
Image may differ
Unit Price (€ / pc.)
20.4561 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.4561 €
Technical specifications
Colour metall
Thread size M16
Length 30 mm
Material Messing, vernickelt
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes