61803873 | LAPP

Straight hose screw fitting, M20, brass, nickel-plated, IP40, metal, (L) 30 mm, 61803873

Order No.: 32P1259
EAN: 4044777306022
MPN:
61803873
SILVYN UI COMPACT M20x1,5/2 MS
Series: SILVYN UI
61803873 LAPP Hose Fittings Image 1
61803873 LAPP Hose Fittings Image 2
Image may differ
Unit Price (€ / pc.)
21.5152 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.5152 €
Technical specifications
Colour metall
Thread size M20
Length 30 mm
Material Messing, vernickelt
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes