61803874 | LAPP
Straight hose screw fitting, M20, brass, nickel-plated, IP40, metal, (L) 32 mm, 61803874
Order No.: 32P1260
EAN: 4044777306039
MPN:
61803874
SILVYN UI COMPACT M20x1,5/3 MS
Series: SILVYN UI
Unit Price (€ / pc.)
25.8825 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M20 | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| Length | 32 mm | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |