61803876 | LAPP

Straight hose screw fitting, M32, brass, nickel-plated, IP40, metal, (L) 36 mm, 61803876

Order No.: 32P1264
EAN: 4044777306053
MPN:
61803876
SILVYN UI COMPACT M32x1,5 MS
Series: SILVYN UI
61803876 LAPP Hose Fittings Image 1
61803876 LAPP Hose Fittings Image 2
Image may differ
Unit Price (€ / pc.)
39.6151 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
39.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.6151 €
Technical specifications
Colour metall
Thread size M32
Length 36 mm
Material Messing, vernickelt
Degree of protection (IP) IP40
Logistics
Country of origin QU
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes