61803878 | LAPP

Straight hose screw fitting, M50, brass, nickel-plated, IP40, metal, (L) 46 mm, 61803878

Order No.: 32P1268
EAN: 4044777306077
MPN:
61803878
SILVYN UI COMPACT M50x1,5 MS
Series: SILVYN UI
61803878 LAPP Hose Fittings Image 1
61803878 LAPP Hose Fittings Image 2
Image may differ
Unit Price (€ / pc.)
112.0623 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
112.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
112.0623 €
Technical specifications
Colour metall
Thread size M50
Length 46 mm
Material Messing, vernickelt
Degree of protection (IP) IP40
Logistics
Country of origin QU
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes