61803881 | LAPP
Straight hose screw fitting, M20, stainless steel, IP40, metal, (L) 31 mm, 61803881
Unit Price (€ / pc.)
51.7174 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Colour | metal | |
Thread size | M20 | |
Length | 31 mm | |
Material | stainless steel | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | NL |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |