61803883 | LAPP
Straight hose screw fitting, M25, stainless steel, IP40, metal, (L) 33 mm, 61803883
Unit Price (€ / pc.)
64.3314 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M25 | |
| Material | stainless steel | |
| Colour | metal | |
| Length | 33 mm | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |