61803885 | LAPP

Straight hose screw fitting, M40, stainless steel, IP40, metal, (L) 40 mm, 61803885

Order No.: 32P1265
EAN: 4044777306145
MPN:
61803885
SILVYN UI COMPACT M40x1,5
Series: SILVYN UI
61803885 LAPP Hose Fittings Image 1
61803885 LAPP Hose Fittings Image 2
Image may differ
Unit Price (€ / pc.)
106.4098 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
106.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
106.4098 €
Technical specifications
Colour metall
Thread size M40
Length 40 mm
Material Edelstahl
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes