61803886 | LAPP

Straight hose screw fitting, M50, stainless steel, IP40, metal, (L) 46 mm, 61803886

Order No.: 32P1267
EAN: 4044777306152
MPN:
61803886
SILVYN UI COMPACT M50x1,5
Series: SILVYN UI
61803886 LAPP Hose Fittings Image 1
61803886 LAPP Hose Fittings Image 2
Image may differ
Unit Price (€ / pc.)
143.4188 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
143.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
143.4188 €
Technical specifications
Filter Property Value
Thread size M50
Material stainless steel
Colour metal
Length 46 mm
Degree of protection (IP) IP40
Logistics
Property Value
Country of origin DE
Customs tariff number 73269098
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes