61803887 | LAPP
Straight hose screw fitting, M63, stainless steel, IP40, metal, (L) 52 mm, 61803887
Unit Price (€ / pc.)
206.1437 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Colour | metall | |
Thread size | M63 | |
Length | 52 mm | |
Material | Edelstahl | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |