61804213 | LAPP
Straight hose screw fitting, M16, 10 mm, PA, IP66/IP67/IP68/IP69, black, (L) 40 mm, 61804213
Order No.: 33P5909
EAN: 4044777576876
MPN:
61804213
FIPLOCK ONE M16X1,5 / 10 BK
Series: FIPLOCK ONE M
Unit Price (€ / pc.)
4.0817 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.08 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0817 €
5 pcs.
3.8556 €
10 pcs.
3.6295 €
25 pcs.
3.3915 €
50 pcs.
3.1773 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hose fitting, 61804213, LAPP
The 61804213 is a hose fitting, with a metric connection thread, made of specially modified, zero-halogen polyamide 6 is self-extinguishing and resistant against most chemical media commonly used. Due to its excellent UV-resistance, this product is also perfectly suited for outdoor installations.
Features
- Good chemical resistance
- Flame-retardant
- Halogen-free
- Cold-resistant
- Maximum vibration protection
- Mechanical resistance
- Low weight
- Optimum strain relief
- Waterproof
Technical specifications
Farbe | schwarz | |
Gewindegröße | M16 | |
Länge | 40 mm | |
Material | PA | |
max. Temperatur | 120 °C | |
min. Temperatur | -45 °C | |
Nennweite | 10 mm | |
Schutzart (IP) | IP66/IP67/IP68/IP69 |
Download
Logistics
Ursprungsland | QU |
Zolltarifnummer | 39174000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |