61804214 | LAPP

Straight hose screw fitting, M16, 12 mm, PA, IP66/IP67/IP68/IP69, black, (L) 42 mm, 61804214

Order No.: 33P5910
EAN: 4044777576883
MPN:
61804214
FIPLOCK ONE M16X1,5 / 12 BK
Series: FIPLOCK ONE M
61804214 LAPP Hose Fittings Image 1
61804214 LAPP Hose Fittings Image 2
Image may differ
Unit Price (€ / pc.)
4.1174 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.12 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1174 €
5 pcs.
3.8913 €
10 pcs.
3.6652 €
25 pcs.
3.4272 €
50 pcs.
3.2130 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hose fitting, 61804214, LAPP

The 61804214 is a hose fitting, with a metric connection thread, made of specially modified, zero-halogen polyamide 6 is self-extinguishing and resistant against most chemical media commonly used. Due to its excellent UV-resistance, this product is also perfectly suited for outdoor installations.

Features

  • Good chemical resistance
  • Flame-retardant
  • Halogen-free
  • Cold-resistant
  • Maximum vibration protection
  • Mechanical resistance
  • Low weight
  • Optimum strain relief
  • Waterproof
Technical specifications
Thread size M16
Nominal width 12 mm
Material PA
Colour schwarz
Length 42 mm
Degree of protection (IP) IP66/IP67/IP68/IP69
min. operating temperature -45 °C
max. operating temperature 120 °C
Logistics
Country of origin QU
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes