61804239 | LAPP

Straight hose screw fitting, M40, 36 mm, PA, IP66/IP67/IP68/IP69, gray, (L) 72.8 mm, 61804239

Order No.: 33P5935
EAN: 4044777577132
MPN:
61804239
FIPLOCK ONE M40X1,5 / 36 GY
Series: FIPLOCK ONE M
61804239 LAPP Hose Fittings Image 1
61804239 LAPP Hose Fittings Image 2
Image may differ
Unit Price (€ / pc.)
21.4557 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.46 € *
Price list
Quantity
Price per unit*
1 pcs.
21.4557 €
5 pcs.
20.2657 €
10 pcs.
19.0876 €
25 pcs.
17.8857 €
50 pcs.
16.6957 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hose fitting, 61804239, LAPP

The 61804239 is a hose fitting, with a metric connection thread, made of specially modified, zero-halogen polyamide 6 is self-extinguishing and resistant against most chemical media commonly used. Due to its excellent UV-resistance, this product is also perfectly suited for outdoor installations.

Features

  • Good chemical resistance
  • Flame-retardant
  • Halogen-free
  • Cold-resistant
  • Maximum vibration protection
  • Mechanical resistance
  • Low weight
  • Optimum strain relief
  • Waterproof
Technical specifications
Thread size M40
Nominal width 36 mm
Material PA
Colour grau
Length 72.8 mm
Degree of protection (IP) IP66/IP67/IP68/IP69
min. operating temperature -45 °C
max. operating temperature 120 °C
Logistics
Country of origin QU
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes