61804247 | LAPP
Straight hose screw fitting, PG16, 17 mm, PA, IP66/IP67/IP68/IP69, black, (L) 51.1 mm, 61804247
Order No.: 33P5943
EAN: 4044777577217
MPN:
61804247
FIPLOCK ONE PG 16 / 17 BK
Series: FIPLOCK ONE PG
Unit Price (€ / pc.)
6.3308 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.33 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3308 €
5 pcs.
5.9857 €
10 pcs.
5.6287 €
25 pcs.
5.2836 €
50 pcs.
4.9266 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hose fitting, 61804247, LAPP
The 61804247 is a hose fitting, with a PG connection thread, made of specially modified, zero-halogen polyamide 6 is self-extinguishing and resistant against most chemical media commonly used. Due to its excellent UVresistance, This product is also perfectly suited for outdoor installations.
Features
- Good chemical resistance
- Flame-retardant
- Halogen-free
- Cold-resistant
- Maximum vibration protection
- Mechanical resistance
- Low weight
- Optimum strain relief
- Waterproof
Technical specifications
Farbe | schwarz | |
Gewindegröße | PG16 | |
Länge | 51.1 mm | |
Material | PA | |
max. Temperatur | 120 °C | |
min. Temperatur | -50 °C | |
Nennweite | 17 mm | |
Schutzart (IP) | IP66/IP67/IP68/IP69 |
Download
Logistics
Zolltarifnummer | 39174000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |