61804250 | LAPP
Straight hose screw fitting, PG36, 36 mm, PA, IP66/IP67/IP68/IP69, black, (L) 66.8 mm, 61804250
Order No.: 33P5946
EAN: 4044777577248
MPN:
61804250
FIPLOCK ONE PG 36 / 36 BK
Series: FIPLOCK ONE PG
Unit Price (€ / pc.)
22.7885 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.79 € *
Price list
Quantity
Price per unit*
1 pcs.
22.7885 €
5 pcs.
21.5271 €
10 pcs.
20.2538 €
25 pcs.
18.9924 €
50 pcs.
17.7310 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hose fitting, 61804250, LAPP
The 61804250 is a hose fitting, with a PG connection thread, made of specially modified, zero-halogen polyamide 6 is self-extinguishing and resistant against most chemical media commonly used. Due to its excellent UVresistance, This product is also perfectly suited for outdoor installations.
Features
- Good chemical resistance
- Flame-retardant
- Halogen-free
- Cold-resistant
- Maximum vibration protection
- Mechanical resistance
- Low weight
- Optimum strain relief
- Waterproof
Technical specifications
Thread size | PG36 | |
Nominal width | 36 mm | |
Material | PA | |
Colour | schwarz | |
Length | 66.8 mm | |
Degree of protection (IP) | IP66/IP67/IP68/IP69 | |
min. operating temperature | -50 °C | |
max. operating temperature | 120 °C |
Download
Logistics
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |