61804251 | LAPP

Straight hose screw fitting, PG48, 48 mm, PA, IP66/IP67/IP68/IP69, black, (L) 66.8 mm, 61804251

Order No.: 33P5947
EAN: 4044777577255
MPN:
61804251
FIPLOCK ONE PG 48 / 48 BK
Series: FIPLOCK ONE PG
61804251 LAPP Hose Fittings Image 1
61804251 LAPP Hose Fittings Image 2
Image may differ
Unit Price (€ / pc.)
32.7964 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
32.80 € *
Price list
Quantity
Price per unit*
1 pcs.
32.7964 €
5 pcs.
30.9876 €
10 pcs.
29.1550 €
25 pcs.
27.3343 €
50 pcs.
25.5136 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hose fitting, 61804251, LAPP

The 61804251 is a hose fitting, with a PG connection thread, made of specially modified, zero-halogen polyamide 6 is self-extinguishing and resistant against most chemical media commonly used. Due to its excellent UVresistance, This product is also perfectly suited for outdoor installations.

Features

  • Good chemical resistance
  • Flame-retardant
  • Halogen-free
  • Cold-resistant
  • Maximum vibration protection
  • Mechanical resistance
  • Low weight
  • Optimum strain relief
  • Waterproof
Technical specifications
Thread size PG48
Nominal width 48 mm
Material PA
Colour schwarz
Length 66.8 mm
Degree of protection (IP) IP66/IP67/IP68/IP69
min. operating temperature -50 °C
max. operating temperature 120 °C
Logistics
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes