61804253 | LAPP

Straight hose screw fitting, PG9, 10 mm, PA, IP66/IP67/IP68/IP69, gray, (L) 40 mm, 61804253

Order No.: 33P5949
EAN: 4044777577279
MPN:
61804253
FIPLOCK ONE PG 9 / 10 GY
Series: FIPLOCK ONE PG
LAPP
61804253 LAPP Hose Fittings Image 1
61804253 LAPP Hose Fittings Image 2
Image may differ
Unit Price (€ / pc.)
5.7596 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.76 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7596 €
5 pcs.
5.4383 €
10 pcs.
5.1170 €
25 pcs.
4.7957 €
50 pcs.
4.4863 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hose fitting, 61804253, LAPP

The 61804253 is a hose fitting, with a PG connection thread, made of specially modified, zero-halogen polyamide 6 is self-extinguishing and resistant against most chemical media commonly used. Due to its excellent UVresistance, This product is also perfectly suited for outdoor installations.

Features

  • Good chemical resistance
  • Flame-retardant
  • Halogen-free
  • Cold-resistant
  • Maximum vibration protection
  • Mechanical resistance
  • Low weight
  • Optimum strain relief
  • Waterproof
Technical specifications
Farbe grau
Gewindegröße PG9
Länge 40 mm
Material PA
max. Temperatur 120 °C
min. Temperatur -50 °C
Nennweite 10 mm
Schutzart (IP) IP66/IP67/IP68/IP69
Logistics
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes