61804256 | LAPP

Straight hose screw fitting, PG16, 17 mm, PA, IP66/IP67/IP68/IP69, gray, (L) 51.1 mm, 61804256

Order No.: 33P5952
EAN: 4044777577309
MPN:
61804256
FIPLOCK ONE PG 16 / 17 GY
Series: FIPLOCK ONE PG
61804256 LAPP Hose Fittings Image 1
61804256 LAPP Hose Fittings Image 2
Image may differ
Unit Price (€ / pc.)
6.3903 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.39 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3903 €
5 pcs.
6.0452 €
10 pcs.
5.6882 €
25 pcs.
5.3312 €
50 pcs.
4.9742 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hose fitting, 61804256, LAPP

The 61804256 is a hose fitting, with a PG connection thread, made of specially modified, zero-halogen polyamide 6 is self-extinguishing and resistant against most chemical media commonly used. Due to its excellent UVresistance, This product is also perfectly suited for outdoor installations.

Features

  • Good chemical resistance
  • Flame-retardant
  • Halogen-free
  • Cold-resistant
  • Maximum vibration protection
  • Mechanical resistance
  • Low weight
  • Optimum strain relief
  • Waterproof
Technical specifications
Thread size PG16
Nominal width 17 mm
Material PA
Colour grau
Length 51.1 mm
Degree of protection (IP) IP66/IP67/IP68/IP69
min. operating temperature -50 °C
max. operating temperature 120 °C
Logistics
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes