61804257 | LAPP

Straight hose screw fitting, PG21, 23 mm, PA, IP66/IP67/IP68/IP69, gray, (L) 52.1 mm, 61804257

Order No.: 33P5953
EAN: 4044777577316
MPN:
61804257
FIPLOCK ONE PG 21 / 23 GY
Series: FIPLOCK ONE PG
LAPP
61804257 LAPP Hose Fittings Image 1
61804257 LAPP Hose Fittings Image 2
Image may differ
Unit Price (€ / pc.)
12.852 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.85 € *
Price list
Quantity
Price per unit*
1 pcs.
12.852 €
5 pcs.
12.138 €
10 pcs.
11.424 €
25 pcs.
10.710 €
50 pcs.
9.996 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hose fitting, 61804257, LAPP

The 61804257 is a hose fitting, with a PG connection thread, made of specially modified, zero-halogen polyamide 6 is self-extinguishing and resistant against most chemical media commonly used. Due to its excellent UVresistance, This product is also perfectly suited for outdoor installations.

Features

  • Good chemical resistance
  • Flame-retardant
  • Halogen-free
  • Cold-resistant
  • Maximum vibration protection
  • Mechanical resistance
  • Low weight
  • Optimum strain relief
  • Waterproof
Technical specifications
Farbe grau
Gewindegröße PG21
Länge 52.1 mm
Material PA
max. Temperatur 120 °C
min. Temperatur -50 °C
Nennweite 23 mm
Schutzart (IP) IP66/IP67/IP68/IP69
Logistics
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes