61804258 | LAPP
Straight hose screw fitting, PG29, 29 mm, PA, IP66/IP67/IP68/IP69, gray, (L) 52.4 mm, 61804258
Order No.: 33P5954
EAN: 4044777577323
MPN:
61804258
FIPLOCK ONE PG 29 / 29 GY
Series: FIPLOCK ONE PG
Unit Price (€ / pc.)
14.9226 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.92 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9226 €
5 pcs.
14.1015 €
10 pcs.
13.2685 €
25 pcs.
12.4355 €
50 pcs.
11.6144 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hose fitting, 61804258, LAPP
The 61804258 is a hose fitting, with a PG connection thread, made of specially modified, zero-halogen polyamide 6 is self-extinguishing and resistant against most chemical media commonly used. Due to its excellent UVresistance, This product is also perfectly suited for outdoor installations.
Features
- Good chemical resistance
- Flame-retardant
- Halogen-free
- Cold-resistant
- Maximum vibration protection
- Mechanical resistance
- Low weight
- Optimum strain relief
- Waterproof
Technical specifications
Thread size | PG29 | |
Nominal width | 29 mm | |
Material | PA | |
Colour | grau | |
Length | 52.4 mm | |
Degree of protection (IP) | IP66/IP67/IP68/IP69 | |
min. operating temperature | -50 °C | |
max. operating temperature | 120 °C |
Download
Logistics
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |