61804262 | LAPP

Straight hose screw fitting, NPT 1/2'', 12 mm, PA, IP66/IP67/IP68/IP69, black, (L) 44.5 mm, 61804262

Order No.: 33P5958
EAN: 4044777577361
MPN:
61804262
FIPLOCK ONE NPT 1/2'' - 12 BK
Series: FIPLOCK ONE NPT
61804262 LAPP Hose Fittings Image 1
61804262 LAPP Hose Fittings Image 2
Image may differ
Unit Price (€ / pc.)
5.0099 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.01 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0099 €
5 pcs.
4.7243 €
10 pcs.
4.4506 €
25 pcs.
4.1650 €
50 pcs.
3.8913 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hose fitting, 61804262, LAPP

The 61804262 is a hose fitting, with a NPT connection thread, made of specially modified, zero-halogen polyamide 6 is self-extinguishing and resistant against most chemical media commonly used. Due to its excellent UVresistance, This product is also perfectly suited for outdoor installations.

Features

  • Good chemical resistance
  • Flame-retardant
  • Halogen-free
  • Cold-resistant
  • Maximum vibration protection
  • Mechanical resistance
  • Low weight
  • Optimum strain relief
  • Waterproof
Technical specifications
Thread size NPT 1/2''
Nominal width 12 mm
Material PA
Colour schwarz
Length 44.5 mm
Degree of protection (IP) IP66/IP67/IP68/IP69
min. operating temperature -50 °C
max. operating temperature 120 °C
Logistics
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes