61804264 | LAPP
Straight hose screw fitting, NPT 3/4'', 23 mm, PA, IP66/IP67/IP68/IP69, black, (L) 54.1 mm, 61804264
Order No.: 33P5960
EAN: 4044777577385
MPN:
61804264
FIPLOCK ONE NPT 3/4'' - 23 BK
Series: FIPLOCK ONE NPT
Unit Price (€ / pc.)
10.1388 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.14 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1388 €
5 pcs.
9.5795 €
10 pcs.
9.0321 €
25 pcs.
8.4609 €
50 pcs.
7.9016 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hose fitting, 61804264, LAPP
The 61804264 is a hose fitting, with a NPT connection thread, made of specially modified, zero-halogen polyamide 6 is self-extinguishing and resistant against most chemical media commonly used. Due to its excellent UVresistance, This product is also perfectly suited for outdoor installations.
Features
- Good chemical resistance
- Flame-retardant
- Halogen-free
- Cold-resistant
- Maximum vibration protection
- Mechanical resistance
- Low weight
- Optimum strain relief
- Waterproof
Technical specifications
Thread size | NPT 3/4'' | |
Nominal width | 23 mm | |
Material | PA | |
Colour | schwarz | |
Length | 54.1 mm | |
Degree of protection (IP) | IP66/IP67/IP68/IP69 | |
min. operating temperature | -50 °C | |
max. operating temperature | 120 °C |
Download
Logistics
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |