61804265 | LAPP

Straight hose screw fitting, NPT 1'', 29 mm, PA, IP66/IP67/IP68/IP69, black, (L) 57.7 mm, 61804265

Order No.: 33P5961
EAN: 4044777577392
MPN:
61804265
FIPLOCK ONE NPT 1'' - 29 BK
Series: FIPLOCK ONE NPT
LAPP
61804265 LAPP Hose Fittings Image 1
61804265 LAPP Hose Fittings Image 2
Image may differ
Unit Price (€ / pc.)
12.2570 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.26 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2570 €
5 pcs.
11.5668 €
10 pcs.
10.8885 €
25 pcs.
10.2102 €
50 pcs.
9.5319 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hose fitting, 61804265, LAPP

The 61804265 is a hose fitting, with a NPT connection thread, made of specially modified, zero-halogen polyamide 6 is self-extinguishing and resistant against most chemical media commonly used. Due to its excellent UVresistance, This product is also perfectly suited for outdoor installations.

Features

  • Good chemical resistance
  • Flame-retardant
  • Halogen-free
  • Cold-resistant
  • Maximum vibration protection
  • Mechanical resistance
  • Low weight
  • Optimum strain relief
  • Waterproof
Technical specifications
Colour black
Thread size NPT 1''
Length 57.7 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -50 °C
Nominal width 29 mm
Degree of protection (IP) IP66/IP67/IP68/IP69
Logistics
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes