61804272 | LAPP

Straight hose screw fitting, NPT 3/4'', 23 mm, PA, IP66/IP67/IP68/IP69, gray, (L) 54.1 mm, 61804272

Order No.: 33P5968
EAN: 4044777577460
MPN:
61804272
FIPLOCK ONE NPT 3/4'' - 23 GY
Series: FIPLOCK ONE NPT
61804272 LAPP Hose Fittings Image 1
61804272 LAPP Hose Fittings Image 2
Image may differ
Unit Price (€ / pc.)
10.1388 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.14 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1388 €
5 pcs.
9.5795 €
10 pcs.
9.0321 €
25 pcs.
8.4609 €
50 pcs.
7.9016 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hose fitting, 61804272, LAPP

The 61804272 is a hose fitting, with a NPT connection thread, made of specially modified, zero-halogen polyamide 6 is self-extinguishing and resistant against most chemical media commonly used. Due to its excellent UVresistance, This product is also perfectly suited for outdoor installations.

Features

  • Good chemical resistance
  • Flame-retardant
  • Halogen-free
  • Cold-resistant
  • Maximum vibration protection
  • Mechanical resistance
  • Low weight
  • Optimum strain relief
  • Waterproof
Technical specifications
Thread size NPT 3/4''
Nominal width 23 mm
Material PA
Colour grau
Length 54.1 mm
Degree of protection (IP) IP66/IP67/IP68/IP69
min. operating temperature -50 °C
max. operating temperature 120 °C
Logistics
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes