61804431 | LAPP

45° hose screw fitting, PG9, PA, IP66/IP67/IP68/IP69, black, (L) 56.6 mm, 61804431

Order No.: 33P3966
EAN: 4044778394103
MPN:
61804431
FIPLOCK ONE 45° PG 9 / 10 BK
61804431 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
9.0678 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
90.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
9.0678 €

Hose fitting, 61804431, LAPP

Features

  • Cost-saving due to quick and easy installation
  • Very high tensile strength due to all around tooth system
  • Ensures mounting safety due to integrated coding system
  • Excellent IP rating

Applications

  • Demand of increased liquid tightness
  • For indoor and outdoor use
  • Suitable for FIPLOCK PA6 / PA12
Technical specifications
Colour schwarz
Thread size PG9
Length 56.6 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -50 °C
Degree of protection (IP) IP66/IP67/IP68/IP69
Logistics
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes