61804442 | LAPP

45° hose screw fitting, PG29, PA, IP66/IP67/IP68/IP69, gray, (L) 84.8 mm, 61804442

Order No.: 33P3961
EAN: 4044778394219
MPN:
61804442
FIPLOCK ONE 45° PG 29 / 29 GY
61804442 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
22.8004 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
136.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
6 pcs.
22.8004 €

Hose fitting, 61804442, LAPP

Features

  • Cost-saving due to quick and easy installation
  • Very high tensile strength due to all around tooth system
  • Ensures mounting safety due to integrated coding system
  • Excellent IP rating

Applications

  • Demand of increased liquid tightness
  • For indoor and outdoor use
  • Suitable for FIPLOCK PA6 / PA12
Technical specifications
Filter Property Value
Thread size PG29
Material PA
Colour gray
Length 84.8 mm
Degree of protection (IP) IP66/IP67/IP68/IP69
min. operating temperature -50 °C
max. operating temperature 120 °C
Logistics
Property Value
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes