61804444 | LAPP

45° hose screw fitting, PG48, PA, IP66/IP67/IP68/IP69, gray, (L) 119.4 mm, 61804444

Order No.: 33P3965
EAN: 4044778394233
MPN:
61804444
FIPLOCK ONE 45° PG 48 / 48 GY
61804444 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
48.5758 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
194.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
48.5758 €

Hose fitting, 61804444, LAPP

Features

  • Cost-saving due to quick and easy installation
  • Very high tensile strength due to all around tooth system
  • Ensures mounting safety due to integrated coding system
  • Excellent IP rating

Applications

  • Demand of increased liquid tightness
  • For indoor and outdoor use
  • Suitable for FIPLOCK PA6 / PA12
Technical specifications
Colour grau
Thread size PG48
Length 119.4 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -50 °C
Degree of protection (IP) IP66/IP67/IP68/IP69
Logistics
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes