61804446 | LAPP
45° hose screw fitting, NPT 1/2'', PA, IP66/IP67/IP68/IP69, black, (L) 75.2 mm, 61804446
Order No.: 33P3946
EAN: 4044778394257
MPN:
61804446
FIPLOCK ONE 45° NPT 1/2'' - 17 BK
Series: FIPLOCK ONE 45° NPT
Unit Price (€ / pc.)
9.1749 € *
Available: 0 pcs.
Leadtime: On Request **
Hose fitting, 61804446, LAPP
Features
- Cost-saving due to quick and easy installation
- Very high tensile strength due to all around tooth system
- Ensures mounting safety due to integrated coding system
- Excellent IP rating
Applications
- Demand of increased liquid tightness
- For indoor and outdoor use
- Suitable for FIPLOCK PA6 / PA12
Technical specifications
Colour | schwarz | |
Thread size | NPT 1/2'' | |
Length | 75.2 mm | |
Material | PA | |
max. operating temperature | 120 °C | |
min. operating temperature | -50 °C | |
Degree of protection (IP) | IP66/IP67/IP68/IP69 |
Download
Logistics
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |